Filter Your Search
1 - 1 of 1 results
|
TSM-111-02-L-MT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 10u inch | SOLDER/SURFACE MOUNT | 0.24 inch | 0.41 inch | 1.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant |