Filter Your Search
1 - 3 of 3 results
|
TSM-108-02-H-SV-P-TR
Samtec Inc
|
$1.8008 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK AND PLACE PAD | NO | NO | NO | e4 | NO | UL | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.8 inch | SAMTEC INC | compliant | |||||||||||
|
TSM-108-02-H-SV
Samtec Inc
|
$1.9600 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.8 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
TSM-108-02-H-SV-P
Samtec Inc
|
$2.5100 | Yes | Active | 8 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |