Filter Your Search
1 - 4 of 4 results
|
TSM-108-01-STL-DV
Samtec Inc
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 3 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.298 inch | 0.8 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
TSM-108-01-STL-DV-TR
Samtec Inc
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.8 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
TSM-108-01-STL-DV-P
Samtec Inc
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.8 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
TSM-108-01-STL-DV-P-TR
Samtec Inc
|
Check for Price | No | Active | 16 | 2 | 2.54 mm | 3 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK AND PLACE PAD | NO | NO | NO | e0 | NO | UL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.298 inch | 0.8 inch | SAMTEC INC | compliant | SAMTEC |