Parametric results for: TSM-106-01-G-SH under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: tsm10601gsh
Select parts from the table below to compare.
Compare
Compare
TSM-106-01-G-SH-A-P-TR
Samtec Inc
Check for Price Yes Active 6 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO UL -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.12 inch 0.28 inch 0.6 inch SAMTEC INC compliant
TSM-106-01-G-SH
Samtec Inc
Check for Price Yes Yes Active 6 1 2.54 mm 1 7 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 0.6 inch SAMTEC INC compliant SAMTEC
TSM-106-01-G-SH-LC
Samtec Inc
Check for Price Active 6 1 2.54 mm 7 A MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-106-01-G-SH-P
Samtec Inc
Check for Price Active 6 1 2.54 mm 7 A MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-106-01-G-SH-A-P
Samtec Inc
Check for Price Yes Active 6 1 2.54 mm 1 7 A MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO -55 °C 125 °C PEG GOLD OVER NICKEL RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 0.6 inch SAMTEC INC not_compliant SAMTEC
TSM-106-01-G-SH-A
Samtec Inc
Check for Price Yes Active 6 1 2.54 mm 1 7 A MALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO -55 °C 125 °C PEG Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.28 inch 0.6 inch SAMTEC INC not_compliant SAMTEC
TSM-106-01-G-SH-P-TR
Samtec Inc
Check for Price Active 6 1 2.54 mm 7 A MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40