Filter Your Search
1 - 10 of 14 results
|
TSM-106-01-F-SV-TR
Samtec Inc
|
$0.6959 Buy | Yes | Active | 6 | 1 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3u inch | SURFACE MOUNT | 0.12 inch | 0.15 inch | 0.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
TSM-106-01-F-SV-P-TR
Samtec Inc
|
$1.0241 Buy | Yes | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||
|
TSM-106-01-F-SV-LC-P-TR
Samtec Inc
|
$1.0616 Buy | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSM-106-01-F-SV-P
Samtec Inc
|
$1.1276 Buy | Yes | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
TSM-106-01-F-SV-A-P-TR
Samtec Inc
|
$1.2246 Buy | Yes | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
TSM-106-01-F-SV-A
Samtec Inc
|
$1.2295 Buy | Yes | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
TSM-106-01-F-SV-LC
Samtec Inc
|
$1.2295 Buy | Yes | Active | 6 | 1 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
TSM-106-01-F-SV-P-FR
Samtec Inc
|
Check for Price Buy | Yes | Active | 6 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.6 inch | SAMTEC INC | compliant | ||||||||||||
|
TSM-106-01-F-SV-005-P
Samtec Inc
|
Check for Price Buy | Active | 5 | 1 | 5.08 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLAR PIN POSITION | 5.4 A | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | 3u inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.6 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
TSM-106-01-F-SV-LC-P
Samtec Inc
|
Check for Price Buy | Yes | Active | 6 | 1 | 2.54 mm | 1 | 7 A | MALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.175 mm | FLASH inch | SURFACE MOUNT | 0.1 inch | 0.15 inch | 0.6 inch | SAMTEC INC | compliant | SAMTEC |