Filter Your Search
1 - 5 of 5 results
|
TSM-104-04-G-DV
Samtec Inc
|
$1.0757 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
TSM-104-04-G-DV-A
Samtec Inc
|
$1.5379 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -55 °C | 125 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.4 inch | SAMTEC INC | not_compliant | SAMTEC | ||||||||||
|
TSM-104-04-G-DV-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
TSM-104-04-G-DV-TR
Samtec Inc
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.95 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
TSM-104-04-G-DV-P
Samtec Inc
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |