Filter Your Search
1 - 10 of 22 results
|
TSM-104-01-F-DV-TR
Samtec Inc
|
$0.7372 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
TSM-104-01-F-DV
Samtec Inc
|
$0.7536 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.2 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||
|
TSM-104-01-F-DV-004-P-TR
Samtec Inc
|
$0.9631 | Yes | Active | 7 | 2 | 2.54 mm | 7 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
TSM-104-01-F-DV-A-TR
Samtec Inc
|
$0.9912 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.4 inch | SAMTEC INC | not_compliant | SAMTEC | |||||||||||
|
TSM-104-01-F-DV-P-TR
Samtec Inc
|
$0.9966 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK AND PLACE PAD | NO | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.2 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TSM-104-01-F-DV-LC
Samtec Inc
|
$1.1059 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||
|
TSM-104-01-F-DV-A-P-TR
Samtec Inc
|
$1.1994 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.4 inch | SAMTEC INC | not_compliant | SAMTEC | |||||||||||
|
TSM-104-01-F-DV-P
Samtec Inc
|
$1.2053 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.953 mm | 3u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
TSM-104-01-F-DV-007-P
Samtec Inc
|
$1.2280 | Yes | Active | 7 | 2 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSM-104-01-F-DV-A-P
Samtec Inc
|
$1.6348 | Yes | Active | 8 | 2 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | EAR99 | 8536.69.40.40 |