Parametric results for: TSM-103-01-T-DV under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: tsm10301tdv
Select parts from the table below to compare.
Compare
Compare
TSM-103-01-T-DV
Samtec Inc
$0.4768 Yes Yes Active 6 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN (200) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.2 inch 0.3 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-103-01-T-DV-TR
Samtec Inc
$0.5022 Yes Yes Active 6 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN (200) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TAPE AND REEL NO e3 UL RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR SURFACE MOUNT 0.2 inch 0.3 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-103-01-T-DV-002
Samtec Inc
$0.6142 Yes Active 5 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-103-01-T-DV-006
Samtec Inc
$0.6389 Yes Active 5 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-103-01-T-DV-P-TR
Samtec Inc
$0.6547 Yes Yes Active 6 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER TIN STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO UL -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.2 inch 0.3 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-103-01-T-DV-A-006-TR
Samtec Inc
$0.7774 Yes Active 5 2 2.54 mm 7 A MALE BOARD MATTE TIN STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 MATTE TIN PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
TSM-103-01-T-DV-LC
Samtec Inc
$0.8219 Yes Yes Active 6 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.2 inch 0.3 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-103-01-T-DV-A-TR
Samtec Inc
$0.8393 Yes Active 6 2 2.54 mm 2 7 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL 94V-0 -55 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.95 mm SURFACE MOUNT 0.2 inch 0.15 inch 0.3 inch SAMTEC INC not_compliant SAMTEC EAR99 8536.69.40.40
TSM-103-01-T-DV-LC-TR
Samtec Inc
$0.8393 Yes Active 6 2 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-103-01-T-DV-A
Samtec Inc
$0.9230 Yes Yes Active 6 2 2.54 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. 1000VAC V NO 5 GΩ NO NO e3 NO UL -65 °C 105 °C POSITIONING PIN RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 5.4864 mm 200u inch SURFACE MOUNT 0.2 inch 0.1 inch 0.3 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC EAR99 8536.69.40.40