Filter Your Search
1 - 10 of 25 results
|
TSM-102-01-L-DV
Samtec Inc
|
$0.5079 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
TSM-102-01-L-DV-TR
Samtec Inc
|
$0.5565 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
TSM-102-01-L-DV-M-TR
Samtec Inc
|
$0.6061 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | METAL PICK AND PLACE PAD | NO | NO | NO | e3 | NO | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
TSM-102-01-L-DV-001
Samtec Inc
|
$0.6123 | Yes | Active | 3 | 2 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSM-102-01-L-DV-004
Samtec Inc
|
$0.6123 | Yes | Active | 3 | 2 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSM-102-01-L-DV-004-TR
Samtec Inc
|
$0.6366 | Yes | Active | 3 | 2 | 2.54 mm | 7 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSM-102-01-L-DV-P-TR
Samtec Inc
|
$0.7306 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
TSM-102-01-L-DV-A-M-TR
Samtec Inc
|
$0.7587 | Yes | Yes | Obsolete | 4 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.2 inch | 0.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
TSM-102-01-L-DV-001-TR
Samtec Inc
|
$0.7700 | Active | 3 | 2 | 2.54 mm | 7 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TSM-102-01-L-DV-LC
Samtec Inc
|
$0.8645 | Yes | Active | 4 | 2 | 2.54 mm | 2 | 7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.95 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.15 inch | 0.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |