Parametric results for: TSM%201215S under Pulse/Datacom Transformers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tsm2012
Select parts from the table below to compare.
Compare
Compare
TSM-2012
Data Device Corporation
Check for Price No Active 1.25:1 100 V PULSE TRANSFORMER STANDARD: MIL-PRF-21038; MIL-STD-202 MIL-STD-1553 DATA BUS 1 150 ns e0 130 °C -55 °C SURFACE MOUNT TR, 13 INCH YES Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier 8.128 mm 10.16 mm 13.21 mm DATA DEVICE CORP compliant EAR99
TSM-2012-R
Data Device Corporation
Check for Price Yes Active 1.25:1 100 V PULSE TRANSFORMER STANDARD: MIL-PRF-21038; MIL-STD-202 MIL-STD-1553 DATA BUS 1 150 ns e3 130 °C -55 °C SURFACE MOUNT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 8.128 mm 10.16 mm 13.21 mm DATA DEVICE CORP compliant EAR99