Filter Your Search
1 - 2 of 2 results
|
TSM-2012
Data Device Corporation
|
Check for Price | No | Active | 1.25:1 | 100 V | PULSE TRANSFORMER | STANDARD: MIL-PRF-21038; MIL-STD-202 | MIL-STD-1553 DATA BUS | 1 | 150 ns | e0 | 130 °C | -55 °C | SURFACE MOUNT | TR, 13 INCH | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 8.128 mm | 10.16 mm | 13.21 mm | DATA DEVICE CORP | compliant | EAR99 | ||
|
TSM-2012-R
Data Device Corporation
|
Check for Price | Yes | Active | 1.25:1 | 100 V | PULSE TRANSFORMER | STANDARD: MIL-PRF-21038; MIL-STD-202 | MIL-STD-1553 DATA BUS | 1 | 150 ns | e3 | 130 °C | -55 °C | SURFACE MOUNT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 8.128 mm | 10.16 mm | 13.21 mm | DATA DEVICE CORP | compliant | EAR99 |