Filter Your Search
1 - 10 of 11 results
|
TSL25413
ams
|
Check for Price | Yes | Active | YES | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | DIGITAL | 2 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 10 | PLASTIC | LCC10,.08SQ,20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | 2 mm | 500 µm | 2 mm | AMS AG | unknown | |||||||||||||||||||||||||||
|
TSL25403M
ams
|
Check for Price | Yes | Active | YES | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | DIGITAL | 2 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 10 | PLASTIC | LCC10,.08SQ,20 | SQUARE | NICKEL PALLADIUM GOLD | 2 mm | 500 µm | 2 mm | AMS AG | unknown | |||||||||||||||||||||||||||
|
TSL254R
ams
|
Check for Price | No | Unknown | AMS AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
TSL25413M
ams
|
Check for Price | Yes | Active | YES | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | DIGITAL | 2 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 10 | PLASTIC | LCC10,.08SQ,20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | 2 mm | 500 µm | 2 mm | AMS AG | unknown | |||||||||||||||||||||||||||
|
TSL254R-LF
ams
|
Check for Price | Yes | Transferred | AMS-TAOS USA INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
TSL25403
ams
|
Check for Price | Yes | Active | YES | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | DIGITAL | 2 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 10 | PLASTIC | LCC10,.08SQ,20 | SQUARE | NICKEL PALLADIUM GOLD | 2 mm | 500 µm | 2 mm | AMS AG | unknown | |||||||||||||||||||||||||||
|
TSL254
ams
|
Check for Price | Unknown | AMS-TAOS USA INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
TSL254SR
Texas Instruments
|
Check for Price | Obsolete | NO | 5 V | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PSIP-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2 mm | SINGLE | 4.6 mm | 7.98 mm | 2.54 mm | TEXAS INSTRUMENTS INC | unknown | SIP | SIP, | 3 | 8542.39.00.01 | |||||||||||||||||||||
|
TSL254SR
ams
|
Check for Price | Transferred | AMS AG | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
TSL254
Texas Instruments
|
Check for Price | No | No | Obsolete | NO | 5 V | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | CMOS | COMMERCIAL | S-PSFM-T3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | SIP3 | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | not_compliant | SFM | , | 3 | 8542.39.00.01 |