Filter Your Search
1 - 1 of 1 results
|
TSL1112S-6R8M4R6-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 16 mΩ | 20 % | NO | 1 kHz | 4.6 A | 18 MHz | 10 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e3 | 85 °C | -20 °C | Non-Flammable | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 11.2 mm | 12.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |