Filter Your Search
1 - 1 of 1 results
|
TSL0808S-220K1R7-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 70 mΩ | 10 % | NO | 1 kHz | 1.9 A | 10 MHz | 20 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | e3 | 85 °C | -20 °C | Non-Flammable | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 8.3 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |