Filter Your Search
1 - 2 of 2 results
|
TSL0709RA-681KR25
TDK Corporation
|
Check for Price | No | No | Obsolete | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||||||||||||||||||||||||||
|
TSL0709RA-681KR25-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 2.3 Ω | 10 % | NO | 1 kHz | 260 mA | 1.7 MHz | 20 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 85 °C | -20 °C | Non-Flammable | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 7.7 mm | 9.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |