Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
TSI340-66CQY
Tundra Semiconductor Corp
|
||
|
TSI340-66CQY
Integrated Device Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bus Compatibility |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
ECCN Code
|
Yes | Transferred | YES | 3.3 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | TUNDRA SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
Yes | Yes | Obsolete | PCI | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 715 mA | 3.6 V | 3 V | OTHER | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | 260 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.31.00.01 | TQFP | QFP-128 | 128 | ECG128 | 3A991.A.2 |
|
TSI340-66CQY
Tundra Semiconductor Corp
|
Check for Price Buy | Yes | Transferred | YES | 3.3 V | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | TUNDRA SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
TSI340-66CQY
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | PCI | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 715 mA | 3.6 V | 3 V | OTHER | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | 260 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.31.00.01 | TQFP | QFP-128 | 128 | ECG128 | 3A991.A.2 |