Filter Your Search
1 - 4 of 4 results
|
TSI310A-133CEY
Tundra Semiconductor Corp
|
Check for Price | Yes | Transferred | 64 | 64 | 133 MHz | YES | 2.5 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | e1 | 3 | 70 °C | 304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.78 mm | 31 mm | 31 mm | TUNDRA SEMICONDUCTOR CORP | 31 X 31 MM, LEAD FREE, PLASTIC, BGA-304 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TSI310A-133CEY
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 64 | 64 | 133 MHz | YES | 2.5 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | e1 | 3 | 70 °C | 260 | 304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.78 mm | 31 mm | 31 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA-304 | compliant | 3A991.A.2 | 8542.31.00.01 | SBGA | 304 | BSR304 | ||
|
TSI310A-133CE
Tundra Semiconductor Corp
|
Check for Price | No | Transferred | 64 | 64 | 133 MHz | YES | 2.5 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | e0 | 3 | 70 °C | 304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.78 mm | 31 mm | 31 mm | TUNDRA SEMICONDUCTOR CORP | 31 X 31 MM, PLASTIC, BGA-304 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TSI310A-133CE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 64 | 64 | 133 MHz | YES | 2.5 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | e0 | 3 | 70 °C | 225 | 304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.78 mm | 31 mm | 31 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA-304 | compliant | 3A991.A.2 | 8542.31.00.01 | SBGA | 304 | BS304 |