Filter Your Search
1 - 4 of 4 results
|
TSI148-133CL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | PCI | 64 | 32 | 133 MHz | YES | 1.8 V | BUS CONTROLLER, VME | CMOS | ALSO OPERATES AT 3.3V SUPPLY | IEEE 1149.1 | 1.95 V | 1.65 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | e0 | 3 | 70 °C | 225 | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.36 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 27 X 27 MM, LEAD FREE, PLASTIC, MS-034VAAL-1, BGA-456 | 456 | BB456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
TSI148-133CL
Tundra Semiconductor Corp
|
Check for Price | No | Transferred | PCI | 64 | 32 | 133 MHz | YES | 1.8 V | BUS CONTROLLER, VME | CMOS | ALSO OPERATES AT 3.3V SUPPLY | IEEE 1149.1 | 1.95 V | 1.65 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | e0 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.36 mm | 27 mm | 27 mm | TUNDRA SEMICONDUCTOR CORP | 27 X 27 MM, LEAD FREE, PLASTIC, MS-034VAAL-1, BGA-456 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TSI148-133CLY
Tundra Semiconductor Corp
|
Check for Price | Yes | Transferred | PCI | 64 | 32 | 133 MHz | YES | 1.8 V | BUS CONTROLLER, VME | CMOS | ALSO OPERATES AT 3.3V SUPPLY | IEEE 1149.1 | 1.95 V | 1.65 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | e1 | 3 | 70 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.36 mm | 27 mm | 27 mm | TUNDRA SEMICONDUCTOR CORP | 27 X 27 MM, LEAD FREE, PLASTIC, MS-034VAAL-1, BGA-456 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TSI148-133CLY
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PCI | 64 | 32 | 133 MHz | YES | 1.8 V | BUS CONTROLLER, VME | CMOS | ALSO OPERATES AT 3.3V SUPPLY | IEEE 1149.1 | 1.95 V | 1.65 V | COMMERCIAL | S-PBGA-B456 | Not Qualified | e1 | 3 | 70 °C | 260 | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.36 mm | 27 mm | 27 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 27 X 27 MM, LEAD FREE, PLASTIC, MS-034VAAL-1, BGA-456 | 456 | BBR456 | compliant | 3A991.A.2 | 8542.31.00.01 |