Parametric results for: TSHS-215-D-04-G under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: tshs215d04g
Select parts from the table below to compare.
Compare
Compare
TSHS-215-D-04-G
Major League Electronics
Check for Price No Contact Manufacturer 30 2 2.0066 mm 2 2 A MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ e4 UL -65 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 1.185 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40 3.7 Military: -65C to +125C RoHS 2 (2015/863/EU) 2015-06-15 DRC Conflict Free CMRT V6.10 [object Object]
HTSHS-215-D-04-G
Major League Electronics
Check for Price No Contact Manufacturer 30 2 2.0066 mm 2 2 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 1.185 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40 3.7 Military: -65C to +250C 2015-06-15 DRC Conflict Free CMRT V6.10 [object Object]
TSHS-215-D-04-GT
Major League Electronics
Check for Price No Contact Manufacturer 30 2 2.0066 mm 2 2 A MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 1.185 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40 3.7 Military: -65C to +125C 2015-06-15 DRC Conflict Free CMRT V6.10 [object Object]
TSHS-215-D-04-GT-LT
Major League Electronics
Check for Price No Contact Manufacturer 30 2 2.0066 mm 2 2 A MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 1.185 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40 3.7 Military: -65C to +125C 2015-06-15 DRC Conflict Free CMRT V6.10 [object Object]
HTSHS-215-D-04-GT-LT
Major League Electronics
Check for Price No Contact Manufacturer 30 2 2.0066 mm 2 2 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 1.185 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40 3.7 Military: -65C to +250C 2015-06-15 DRC Conflict Free CMRT V6.10 [object Object]
HTSHS-215-D-04-GT
Major League Electronics
Check for Price No Contact Manufacturer 30 2 2.0066 mm 2 2 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ e0 UL -65 °C 250 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 1.185 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40 3.7 Military: -65C to +250C 2015-06-15 DRC Conflict Free CMRT V6.10 [object Object]
HTSHS-215-D-04-G-LT
Major League Electronics
Check for Price No Contact Manufacturer 30 2 2.0066 mm 2 2 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ UL -65 °C 250 °C RECEPTACLE Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 1.185 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40 3.7 Military: -65C to +250C 2015-06-15 DRC Conflict Free CMRT V6.10 [object Object]
TSHS-215-D-04-G-LT
Major League Electronics
Check for Price No Contact Manufacturer 30 2 2.0066 mm 2 2 A MALE BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NONE NO 5 GΩ e4 UL -65 °C 125 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.158 inch 0.059 inch 1.185 inch 0.118 inch MAJOR LEAGUE ELECTRONICS compliant EAR99 8536.69.40.40 3.7 Military: -65C to +125C RoHS 2 (2015/863/EU) 2015-06-15 DRC Conflict Free CMRT V6.10 [object Object]