Filter Your Search
1 - 10 of 14 results
|
TSHA6501
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 875 nm | 5 V | GaAlAs | 80 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||||
|
TSHA6502
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | PLASTIC, 2 PIN | ||||||||||||||||
|
TSHA6500
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 4.9 V | 1 | NO | THROUGH HOLE MOUNT | 875 nm | 22 mW | 24 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 600 ns | 5 V | GaAlAs | 80 m | e2 | 100 °C | -55 °C | ROUND | Tin/Silver (Sn/Ag) | 5 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | GREEN, PLASTIC PACKAGE-2 | Vishay | ||
|
TSHA6502
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 875 nm | 5 V | GaAlAs | 80 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||||
|
TSHA6500
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 22 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | PLASTIC, 2 PIN | ||||||||||||||||
|
TSHA6501-ASZ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 875 nm | 48 deg | 5 V | GaAlAs | 80 m | 100 °C | -55 °C | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | |||||||||||||||
|
TSHA6502
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | GaAlAs | 80 m | e2 | 100 °C | -55 °C | ROUND | Tin/Silver (Sn/Ag) | 5 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | LEAD FREE, PLASTIC PACKAGE-2 | ||||||
|
TSHA6503
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 25 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | PLASTIC, 2 PIN | ||||||||||||||||
|
TSHA6503
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 875 nm | 5 V | GaAlAs | 80 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||||
|
TSHA6500
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 875 nm | 5 V | GaAlAs | 80 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 |