Filter Your Search
1 - 2 of 2 results
|
TSH346IDT
STMicroelectronics
|
$1.0572 | Yes | No | Not Recommended | 36 MHz | 3.6 µA | 51.6 mA | 3 | BUFFER | 5 V | 3.6 µA | 76 mA | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TSH346ID
STMicroelectronics
|
Check for Price | No | Obsolete | 36 MHz | 51.6 mA | 3 | BUFFER | 5 V | 3.6 µA | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |