Filter Your Search
1 - 2 of 2 results
|
TSH321ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 mV | 400 V/us | 300 pA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES (AVCL>=2) | YES | NO | NO | -7 V | NO | NO | 200 V/us | 7 V | AUTOMOTIVE | 300000 | 200 | YES | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
TSH321IDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 mV | 400 V/us | 300 pA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES (AVCL>=2) | YES | NO | NO | -7 V | NO | NO | 200 V/us | 7 V | AUTOMOTIVE | 300000 | 200 | YES | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 |