Filter Your Search
1 - 2 of 2 results
|
TSH31ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mV | 300 V/us | 300 pA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | -7 V | 7 V | AUTOMOTIVE | 280000 | 200 | YES | R-PDSO-G8 | Not Qualified | e4 | 95 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
TSH31IDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mV | 300 V/us | 300 pA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | -7 V | 7 V | AUTOMOTIVE | 280000 | 200 | YES | R-PDSO-G8 | Not Qualified | e4 | 95 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 |