Filter Your Search
1 - 1 of 1 results
|
TSH24IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.5 mV | 15 V/us | 650 nA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 650 nA | YES | NO | -18 V | 8 V/us | 18 V | AUTOMOTIVE | 5000 | 20000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |