Filter Your Search
1 - 2 of 2 results
|
TSH24IDT
STMicroelectronics
|
$0.8594 | Yes | Active | 3.5 mV | 15 V/us | 650 nA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 650 nA | YES | NO | -18 V | 8 V/us | 18 V | AUTOMOTIVE | 25000 | 20000 | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TSH24ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.5 mV | 15 V/us | 650 nA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 650 nA | YES | NO | -18 V | 8 V/us | 18 V | AUTOMOTIVE | 25000 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |