Filter Your Search
1 - 1 of 1 results
|
TSH151CD
STMicroelectronics
|
Check for Price | No | Obsolete | 10 mV | 200 V/us | 300 pA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BICMOS | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | -7 V | 100 V/us | 7 V | COMMERCIAL | 150000 | 200 | YES | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 |