Filter Your Search
1 - 3 of 3 results
|
TSH1212D
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TSH1212D-TR
Traco Power
|
Check for Price | Yes | Not Recommended | TRACO ELECTRONIC AG | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TSH1212D
Traco Power
|
Check for Price | Yes | Not Recommended | YES | 12 V | 12 V | 80 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -12 ADDITIONAL OUTPUT IS AVAILABLE | 82 % | 13.2 V | 10.8 V | 1.2 % | 10 % | 1 | 2 | 12.48 V | 11.52 V | SHORT CIRCUIT | 0.0189375 Vrms | INDUSTRIAL | 2 W | NO | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOP6/18,.46 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.3 mm | 9.65 mm | 9.3 mm | TRACO ELECTRONIC AG | SOP, SOP18,.45 | compliant | EAR99 |