Filter Your Search
1 - 10 of 31 results
|
FTSH-113-01-FM-DV-A
Samtec Inc
|
$2.8050 | Yes | Active | 26 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
FTSH-113-01-FM-D
Samtec Inc
|
$3.0073 | Yes | Yes | Active | 26 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.099 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTSH-113-01-FM-DV-P-TR
Samtec Inc
|
$3.3400 | Yes | Active | 26 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
FTSH-113-01-FM-DH-TR
Samtec Inc
|
$3.5630 | Yes | Active | 26 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.65 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
FTSH-113-01-FM-D-RA
Samtec Inc
|
$3.5800 | Yes | Yes | Active | 26 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.135 inch | 0.207 inch | 0.647 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
FTSH-113-01-FM-DV-A-P-TR
Samtec Inc
|
$3.6911 | Yes | Active | 26 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
FTSH-113-01-FM-DH-C-TR
Samtec Inc
|
$3.7288 | Yes | Active | 26 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
FTSH-113-01-FM-DV-K-A
Samtec Inc
|
$3.8420 | Active | 26 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | ||||||||||||||||||||||||||||||
|
FTSH-113-01-FM-DV-P
Samtec Inc
|
$4.0300 | Yes | Active | 26 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||
|
FTSH-113-01-FM-DV
Samtec Inc
|
$4.0660 | Yes | Yes | Active | 26 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.65 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |