Filter Your Search
1 - 1 of 1 results
|
TSF-118-02-S-S
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 18 | 1 | 2.54 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.098 inch | 0.11 inch | 1.8 inch | SAMTEC INC | ROHS COMPLIANT | compliant |