Filter Your Search
1 - 1 of 1 results
|
TSETLLSANF-08.192000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8.192 MHz | 0.37 % | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine |