Filter Your Search
1 - 1 of 1 results
|
TSEBLLJANF-16.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 16 MHz | 0.37 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 8 ppm | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock |