Filter Your Search
1 - 7 of 7 results
|
TSC83251G2DXXX-L16CB
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 32768 | 1024 | 80251 | YES | CMOS | MROM | 14 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||
|
TSC83251G2DXXX-16CB
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 32768 | 1024 | 80251 | YES | 5 V | CMOS | MROM | 30 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||
|
TSC83251G2DXXX-24IB
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 24 MHz | 32768 | 1024 | 80251 | YES | 5 V | CMOS | MROM | 40 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||
|
TSC83251G2DXXX-24CED
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 24 MHz | 32768 | 1024 | 80251 | YES | 5 V | CMOS | MROM | 40 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | |||
|
TSC83251G2DXXX-L16CED
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 32768 | 1024 | 80251 | YES | CMOS | MROM | 14 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||
|
TSC83251G2DXXX-24IA
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 24 MHz | 32768 | 1024 | 80251 | NO | 5 V | CMOS | MROM | 40 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||
|
TSC83251G2DXXX-24CB
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 24 MHz | 32768 | 1024 | 80251 | YES | 5 V | CMOS | MROM | 40 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 |