Parametric results for: TSC80C31-25KA under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tsc80c3125ka
Select parts from the table below to compare.
Compare
Compare
TSC80C31-25KA
Atmel Corporation
Check for Price Buy Yes Yes Obsolete 8 25 MHz 0 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP DIP DIP, 40 compliant 8542.31.00.01
TSC80C31-25KAD
Atmel Corporation
Check for Price Buy Yes Yes Obsolete 8 25 MHz 0 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP DIP DIP, 40 compliant 8542.31.00.01