Filter Your Search
1 - 3 of 3 results
|
TSC8051C2-12CA
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||
|
TSC8051C2-12CA
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||
|
TSC8051C2-12CAD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |