Filter Your Search
1 - 1 of 1 results
|
TSC695F-25/883
Atmel Corporation
|
Check for Price | No | No | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 230 mA | 5.5 V | 4.5 V | MILITARY | S-PQFP-F256 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 300k Rad(Si) V | 256 | PLASTIC/EPOXY | QFF | QFL256,1.5SQ,20 | SQUARE | FLATPACK | TIN LEAD | FLAT | 508 µm | QUAD | 3.18 mm | 37.085 mm | 37.085 mm | ATMEL CORP | QFP | QFF, QFL256,1.5SQ,20 | 256 | compliant | 3A001.A.2.C | 8542.31.00.01 |