Filter Your Search
1 - 2 of 2 results
|
TSC695E
Temic Semiconductors
|
Check for Price | Transferred | 32 | 30 MHz | 32 | 32 | 30 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | YES | FLOATING POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-PQFP-G256 | Not Qualified | 125 °C | -55 °C | 300k Rad(Si) V | 256 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
![]() |
TSC695E
Atmel Corporation
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | CAN ALSO OPERATE AT 3V SUPPLY | YES | FLOATING POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-PQFP-F256 | Not Qualified | 125 °C | -55 °C | 300k Rad(Si) V | 256 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | FLAT | 508 µm | QUAD | 3.18 mm | 37.085 mm | 37.085 mm | ATMEL CORP | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 256 |