Filter Your Search
1 - 1 of 1 results
|
TSB611IYLT
STMicroelectronics
|
$1.2768 | Yes | Active | 1.6 mV | 0.19 V/us | 15 nA | 130 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | CMOS | VOLTAGE-FEEDBACK | 10 nA | YES | 5 nA | NO | NO | YES | NO | NO | 0.13 V/us | 40 V | AUTOMOTIVE | 510 | 177827 | NO | R-PDSO-G5 | e4 | 126 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |