Filter Your Search
1 - 3 of 3 results
|
TSB41LV03APFP
Texas Instruments
|
$13.3977 | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | 6 | 11 ns | LINE TRANSCEIVER | CMOS | YES | IEEE 1394 | 6 | 172 mV | 12 mA | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | QFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TSB41LV03APFP
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 6 | 6 | 11 ns | LINE TRANSCEIVER | YES | IEEE 1394 | 6 | 3.6 V | 3 V | YES | COMMERCIAL | S-PQFP-G80 | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | ROCHESTER ELECTRONICS LLC | QFP | POWER, PLASTIC, MS-026, QFP-80 | 80 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TSB41LV03APFPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6 | CMOS | YES | 172 mV | 4 mA | 12 ns | YES | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | TEXAS INSTRUMENTS INC | QFP, TQFP80,.55SQ | unknown |