Filter Your Search
1 - 2 of 2 results
|
TSB12LV21BPGF
Texas Instruments
|
$16.8126 | Yes | Yes | Obsolete | PCI | 32 | 32 | 50 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 4.5 TO 5.5 VOLTS | NO | ASYNC, BIT | NO | 5 | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, QFP-176 | 176 | compliant | EAR99 | 8542.39.00.01 | ||
|
TSB12LV21BPGFG4
Texas Instruments
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 50 MBps | 33 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 4.5 TO 5.5 VOLTS | NO | ASYNC, BIT | NO | 5 | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | compliant | 8542.31.00.01 |