Filter Your Search
1 - 4 of 4 results
|
TSAL5100
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 100 mA | 3 V | NO | THROUGH HOLE MOUNT | 940 nm | 10 deg | 5 V | GaAlAs | 100 °C | -55 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||||
|
TSAL5100
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | VISHAY TELEFUNKEN | unknown | PLASTIC, T-1 3/4 PACKAGE-2 | |||||||||||||
|
TSAL5100-MS21
Vishay Semiconductors
|
Check for Price | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 20 deg | INFRARED LED | 5 V | GaAs/GaAIAs | 50 m | 100 °C | -55 °C | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | |||||||||||||
|
TSAL5100
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | unknown | GREEN, PLASTIC PACKAGE-2 | Vishay |