Filter Your Search
1 - 10 of 22 results
|
TSA5511N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | 80 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||
|
TSA5511T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
935184340518
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
TSA5511ATD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
TSA5511/C4
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | 80 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||||||
|
TSA5511T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | ADDITIONAL DIVIDE BY 8 PRESCALER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
TSA5511AT
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
TSA5511N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 80 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
935184340512
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
TSA5511T-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | ADDITIONAL DIVIDE BY 8 PRESCALER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 |