Filter Your Search
1 - 5 of 5 results
Select Parts | Part Number |
---|
|
TSA5055TD-T
Philips Semiconductors
|
||
|
TSA5055T-T
NXP Semiconductors
|
||
|
TSA5055TD-T
NXP Semiconductors
|
||
|
TSA5055T
NXP Semiconductors
|
||
|
TSA5055T
Philips Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Analog IC - Other Type
|
Technology | Number of Functions |
Supply Current-Max (Isup)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
No | Transferred | 5 V | YES | BIPOLAR | 80 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||
Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||
Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||
Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 80 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16 | unknown | 8542.39.00.01 | SOIC | 16 | ||||
No | Transferred | 5 V | YES | BIPOLAR | 80 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |
|
TSA5055TD-T
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 5 V | YES | BIPOLAR | 80 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||
|
TSA5055T-T
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||
|
TSA5055TD-T
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||
|
TSA5055T
NXP Semiconductors
|
Check for Price Buy | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 80 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16 | unknown | 8542.39.00.01 | SOIC | 16 | |||||
|
TSA5055T
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 5 V | YES | BIPOLAR | 80 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |