Filter Your Search
1 - 1 of 1 results
|
TS942BIDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mV | 4500 V/us | 150 pA | 3.7 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 10 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |