Parametric results for: TS934AIN under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts934ain
Select parts from the table below to compare.
Compare
Compare
TS934AIN
STMicroelectronics
Check for Price Yes Obsolete 5 mV 0.5 V/us 150 pA 132 µA 4 OPERATIONAL AMPLIFIER 3 V BICMOS VOLTAGE-FEEDBACK 150 pA YES YES NO YES NO NO 12 V INDUSTRIAL 100 NO R-PDIP-T14 Not Qualified e3 85 dB 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01