Filter Your Search
1 - 2 of 2 results
|
TS925AIPT
STMicroelectronics
|
Check for Price | Yes | Active | 1.8 mV | 1.3 V/us | 100 nA | 8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 0.7 V/us | 14 V | AUTOMOTIVE | 4000 | R-PDSO-G16 | Not Qualified | e4 | 80 dB | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
TS925AIP
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1.8 mV | 8 mA | 4 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 0.7 V/us | 14 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | STMICROELECTRONICS | TSSOP | 16 | not_compliant | EAR99 | 8542.33.00.01 |