Filter Your Search
1 - 3 of 3 results
|
TS925AID
STMicroelectronics
|
Check for Price | Obsolete | 1.8 mV | 1.3 V/us | 100 nA | 8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 0.7 V/us | 14 V | AUTOMOTIVE | 4000 | R-PDSO-G16 | Not Qualified | e3 | 80 dB | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | LEAD FREE, MICRO, PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||
|
TS925AID/AIDT
STMicroelectronics
|
Check for Price | Active | OPERATIONAL AMPLIFIER | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TS925AIDT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.8 mV | 1.3 V/us | 100 nA | 8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 0.7 V/us | 14 V | AUTOMOTIVE | 4000 | R-PDSO-G16 | Not Qualified | e3 | 80 dB | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 |