Filter Your Search
1 - 1 of 1 results
|
TS922IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 1.3 V/us | 100 nA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | NO | NO | NO | 0.7 V/us | 14 V | AUTOMOTIVE | 4000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics |