Filter Your Search
1 - 1 of 1 results
|
TS904IN
STMicroelectronics
|
Check for Price | No | No | Obsolete | 12 mV | 0.5 V/us | 300 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 nA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 15000 | R-PDIP-T16 | Not Qualified | e0 | 70 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |