Filter Your Search
1 - 3 of 3 results
|
TS88915TVWB/T100
Teledyne e2v
|
Check for Price | Obsolete | 5 V | 1 | YES | QCCJ | 3-STATE | 88915 | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | MUX | 1 | 7 | 750 ps | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-J28 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | QLCC | CERAMIC, LCC-28 | 28 | unknown | 8542.39.00.01 | ||||||||
|
TS88915TVWB/T100
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 1 | YES | QCCJ | 3-STATE | PLL BASED CLOCK DRIVER | CMOS | 100 MHz | MUX | 36 mA | 8 | 750 ps | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-J28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | ATMEL CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||
|
TS88915TVWB/T100
Thomson-CSF Compsants Specific
|
Check for Price | No | Transferred | 5 V | YES | QCCJ | CMOS | 36 mA | INDUSTRIAL | S-XQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | THOMSON-CSF COMPSANTS SPECIFIC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |