Parametric results for: TS88915TVR70 under Clock Drivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
15.2 39515.2415.2 39515.2 39815.2 39915.24
-
0100.51
-
7877.58
-
Manufacturer Part Number: ts88915tvr70
Select parts from the table below to compare.
Compare
Select Parts Part Number
TS88915TVR70
Atmel Corporation
TS88915TVR70
Thomson-CSF Compsants Specific
TS88915TVR70
Teledyne e2v
TS88915TVR70
Thales Group
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Number of Functions Surface Mount
Package Code
Output Characteristics
Family Logic IC Type
Technology fmax-Min
Input Conditioning
Max I(ol)
Number of Inverted Outputs Number of True Outputs Same Edge Skew-Max (tskwd)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
No Transferred 5 V 1 NO PGA 3-STATE PLL BASED CLOCK DRIVER CMOS 70 MHz MUX 36 mA 8 750 ps 5.25 V 4.75 V INDUSTRIAL S-CPGA-P29 Not Qualified e0 85 °C -40 °C 29 CERAMIC, METAL-SEALED COFIRED PGA29,6X6 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.117 mm 15.24 mm 15.24 mm ATMEL CORP PGA PGA, PGA29,6X6 29 unknown 8542.39.00.01
No Transferred 5 V NO PGA CMOS 36 mA INDUSTRIAL S-XPGA-P29 Not Qualified e0 85 °C -40 °C 29 CERAMIC PGA29,6X6 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR THOMSON-CSF COMPSANTS SPECIFIC PGA, PGA29,6X6 unknown 8542.39.00.01
Obsolete 5 V 1 NO PGA 3-STATE 88915 PLL BASED CLOCK DRIVER CMOS 70 MHz MUX 1 7 750 ps 5.25 V 4.75 V INDUSTRIAL S-CPGA-P29 Not Qualified 85 °C -40 °C 29 CERAMIC, METAL-SEALED COFIRED PGA29,6X6 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.117 mm 15.2395 mm 15.2395 mm TELEDYNE E2V (UK) LTD PGA CERAMIC, PGA-29 29 unknown 8542.39.00.01
Transferred 5 V 1 NO PGA 3-STATE PLL BASED CLOCK DRIVER CMOS 70 MHz MUX 1 7 750 ps 5.25 V 4.75 V INDUSTRIAL S-CPGA-P29 Not Qualified 85 °C -40 °C 29 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY PIN/PEG PERPENDICULAR THOMSON-CSF SEMICONDUCTORS , unknown 8542.39.00.01
Compare
TS88915TVR70
Atmel Corporation
Check for Price No Transferred 5 V 1 NO PGA 3-STATE PLL BASED CLOCK DRIVER CMOS 70 MHz MUX 36 mA 8 750 ps 5.25 V 4.75 V INDUSTRIAL S-CPGA-P29 Not Qualified e0 85 °C -40 °C 29 CERAMIC, METAL-SEALED COFIRED PGA29,6X6 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.117 mm 15.24 mm 15.24 mm ATMEL CORP PGA PGA, PGA29,6X6 29 unknown 8542.39.00.01
TS88915TVR70
Thomson-CSF Compsants Specific
Check for Price No Transferred 5 V NO PGA CMOS 36 mA INDUSTRIAL S-XPGA-P29 Not Qualified e0 85 °C -40 °C 29 CERAMIC PGA29,6X6 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR THOMSON-CSF COMPSANTS SPECIFIC PGA, PGA29,6X6 unknown 8542.39.00.01
TS88915TVR70
Teledyne e2v
Check for Price Obsolete 5 V 1 NO PGA 3-STATE 88915 PLL BASED CLOCK DRIVER CMOS 70 MHz MUX 1 7 750 ps 5.25 V 4.75 V INDUSTRIAL S-CPGA-P29 Not Qualified 85 °C -40 °C 29 CERAMIC, METAL-SEALED COFIRED PGA29,6X6 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.117 mm 15.2395 mm 15.2395 mm TELEDYNE E2V (UK) LTD PGA CERAMIC, PGA-29 29 unknown 8542.39.00.01
TS88915TVR70
Thales Group
Check for Price Transferred 5 V 1 NO PGA 3-STATE PLL BASED CLOCK DRIVER CMOS 70 MHz MUX 1 7 750 ps 5.25 V 4.75 V INDUSTRIAL S-CPGA-P29 Not Qualified 85 °C -40 °C 29 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY PIN/PEG PERPENDICULAR THOMSON-CSF SEMICONDUCTORS , unknown 8542.39.00.01